BridgeSwitch Series Motor Drivers / Controllers:
Št. najdenih izdelkov 20BridgeSwitch Series Motor Drivers / Controllers
The BridgeSwitch family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven single- or multi-phase PM or BLDC motor drives. It incorporates two high-voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package.
- Fully integrated half-bridge stage with up to 99.2% efficiency
- 600 V N-channel power FREDFETs
- Self-biased low-side and high-side drivers
- Controlled FREDFET switching speed reduces EMI
- Adustable cycle-by-cycle current limit for both FREDFETs
- Internal dual level thermal overload protection
- Simultaneous conduction lockout protection
- Bi-directional bussed open Drain single wire interface
- Device fault reset through system MCU
- Applications: 1 or 3 phase high-voltage PM and BLDC motor drives, dish washers and refrigerators.
Ogled
Kupec
Inzinir
Proizvajalec
IC Type
Motor Type
No. of Outputs
Output Current
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 0,747 10+ € 0,722 50+ € 0,697 100+ € 0,672 250+ € 0,659 Več cen ... | Najm.: 1 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,760 10+ € 1,540 50+ € 1,270 100+ € 1,140 250+ € 1,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 2,780 10+ € 2,740 25+ € 2,700 50+ € 2,500 100+ € 2,300 Več cen ... | Najm.: 1 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,140 250+ € 1,050 500+ € 0,984 1000+ € 0,931 2500+ € 0,896 | Najm.: 100 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,300 250+ € 2,200 500+ € 2,090 1000+ € 1,780 | Najm.: 100 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,672 250+ € 0,659 500+ € 0,645 1000+ € 0,632 | Najm.: 100 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 2000+ € 0,819 | Najm.: 2000 / Večkratnik: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 2000+ € 1,070 | Najm.: 2000 / Večkratnik: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 2000+ € 0,781 | Najm.: 2000 / Večkratnik: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,440 10+ € 1,260 50+ € 1,040 100+ € 0,934 250+ € 0,862 Več cen ... | Najm.: 1 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,020 10+ € 0,924 50+ € 0,878 100+ € 0,873 250+ € 0,821 Več cen ... | Najm.: 1 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 2000+ € 0,781 | Najm.: 2000 / Večkratnik: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 2000+ € 0,819 | Najm.: 2000 / Večkratnik: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 2000+ € 1,070 | Najm.: 2000 / Večkratnik: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,873 250+ € 0,821 500+ € 0,818 1000+ € 0,764 2500+ € 0,749 | Najm.: 100 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,180 250+ € 1,170 500+ € 1,160 1000+ € 1,150 2500+ € 1,140 | Najm.: 100 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,934 250+ € 0,862 500+ € 0,805 1000+ € 0,762 2500+ € 0,733 | Najm.: 100 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,300 10+ € 1,230 50+ € 1,210 100+ € 1,180 250+ € 1,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 2,760 10+ € 2,700 25+ € 2,630 50+ € 2,460 100+ € 2,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,280 250+ € 2,270 500+ € 2,070 1000+ € 1,770 | Najm.: 100 / Večkratnik: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series |