InnoSwitch3-MX Series AC / DC Off Line Converters:
Št. najdenih izdelkov 18InnoSwitch3-MX Series AC / DC Off Line Converters
The InnoSwitch3-MX dramatically simplifies the development and manufacturing of multiple output power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch3-MX architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC.
- High efficiency across full load range
- Integrated FluxLink, HIPOT-isolated, feedback link
- Up to 85 W output without heatsinks
- Easily meets all global energy efficiency regulations
- Low heat dissipation
- Primary sensed output OVP
- Hysteretic thermal shutdown
- Isolation voltage >4000 VAC
- High Creepage, Safety-Compliant
- Applications: Appliances & Unstable mains voltage, TVs & monitors
Ogled
Kupec
Inzinir
Proizvajalec
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
IC Case / Package
AC / DC Converter Case Style
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 0,826 10+ € 0,809 50+ € 0,793 100+ € 0,776 250+ € 0,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 22W | - | Flyback | Isolated | 725V | 650µA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 2,460 10+ € 2,380 25+ € 2,300 50+ € 2,170 100+ € 2,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 55W | - | Flyback | Isolated | 750V | 1.3mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 0,867 10+ € 0,850 50+ € 0,832 100+ € 0,815 250+ € 0,798 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 22W | - | Flyback | Isolated | 725V | 650µA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,050 250+ € 1,030 500+ € 1,010 1000+ € 0,987 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 40W | 40W | Flyback | Isolated | 650V | 1.2mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,030 10+ € 1,000 50+ € 0,975 100+ € 0,948 250+ € 0,929 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 28W | - | Flyback | Isolated | 725V | 860µA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,170 10+ € 1,130 50+ € 1,090 100+ € 1,050 250+ € 1,030 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 40W | - | Flyback | Isolated | 650V | 1.2mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,815 250+ € 0,798 500+ € 0,780 1000+ € 0,763 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 22W | 22W | Flyback | Isolated | 725V | 650µA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,040 250+ € 1,990 500+ € 1,910 1000+ € 1,810 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 55W | 55W | Flyback | Isolated | 750V | 1.3mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,948 250+ € 0,929 500+ € 0,910 1000+ € 0,891 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 28W | 28W | Flyback | Isolated | 725V | 860µA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,600 250+ € 2,550 500+ € 2,430 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 65W | 65W | Flyback | Isolated | 750V | 1.95mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,776 250+ € 0,760 500+ € 0,743 1000+ € 0,727 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 22W | 22W | Flyback | Isolated | 725V | 650µA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 3,140 10+ € 3,030 25+ € 2,930 50+ € 2,770 100+ € 2,600 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 65W | - | Flyback | Isolated | 750V | 1.95mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 3,630 10+ € 3,510 25+ € 3,400 50+ € 3,200 100+ € 3,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 75W | - | Flyback | Isolated | 750V | 1.95mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 100+ € 3,010 250+ € 2,950 500+ € 2,820 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 75W | 75W | Flyback | Isolated | 750V | 1.95mA | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,719 | Najm.: 2000 / Večkratnik: 2000 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 18W | - | Flyback | Isolated | 650V | - | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,905 | Najm.: 2000 / Večkratnik: 2000 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 35W | - | Flyback | Isolated | 725V | - | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,868 | Najm.: 2000 / Večkratnik: 2000 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 35W | - | Flyback | Isolated | 725V | - | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,868 | Najm.: 2000 / Večkratnik: 2000 | - | 85VAC | 265VAC | - | InSOP-24D | - | 17Pins | 28W | - | Flyback | Isolated | 725V | - | 132kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-MX Series |