TinySwitch-III Series AC / DC Off Line Converters:
Št. najdenih izdelkov 34TinySwitch-III Series AC / DC Off Line Converters
TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Tight I2f parameter tolerance reduces system cost
- On-time extension—extends low line regulation range/hold-up time to reduce input bulk capacitance
- Pin-out simplifies heatsinking to the PCB
- Frequency jittering reduces EMI filter costs
- Self-biased: no bias winding or bias components
- hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
- Improved auto-restart delivers <3% of="" maximum="" power="" in="" short-circuit="" and="" open="" loop="" fault="" conditions<=""/>
- Applications:Appliances,Audio & video, Meters & Industrial, Notebook adapters, TVs & Monitors
Ogled
Kupec
Inzinir
Proizvajalec
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
IC Case / Package
AC / DC Converter Case Style
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,310 10+ € 1,190 50+ € 1,070 100+ € 0,963 250+ € 0,958 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 8Pins | 28W | - | Flyback | Isolated | 700V | 445µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||||
Each | 1+ € 1,310 10+ € 1,190 50+ € 1,070 100+ € 1,060 250+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 14W | - | - | Isolated | 700V | 630µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | |||||
2475400 RoHS | POWER INTEGRATIONS | Each | 1+ € 1,140 10+ € 1,080 50+ € 1,010 100+ € 0,946 250+ € 0,924 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 18W | - | - | Isolated | 700V | 365µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
2475398 RoHS | POWER INTEGRATIONS | Each | 1+ € 0,874 10+ € 0,865 50+ € 0,863 100+ € 0,777 250+ € 0,769 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 15W | - | - | Isolated | 700V | 310µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each | 1+ € 1,470 10+ € 1,340 50+ € 1,200 100+ € 1,080 250+ € 1,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 12W | - | - | Isolated | 700V | 510µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | ||||
2920894 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 0,970 10+ € 0,915 50+ € 0,860 100+ € 0,805 250+ € 0,764 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 5W | - | - | Isolated | 700V | 275µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
2920895 RoHS | POWER INTEGRATIONS | Each | 1+ € 0,930 10+ € 0,881 50+ € 0,831 100+ € 0,782 250+ € 0,759 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 8Pins | 8W | - | - | Isolated | 700V | 365µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
3126269 RoHS | POWER INTEGRATIONS | Each | 1+ € 1,760 10+ € 1,660 50+ € 1,560 100+ € 1,460 250+ € 1,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP-8C | - | 7Pins | 28.5W | - | Flyback | Isolated | 700V | 630µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
3582550 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,200 10+ € 1,130 50+ € 1,060 200+ € 0,991 500+ € 0,989 | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 18W | - | - | Isolated | 700V | 365µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,780 10+ € 1,680 50+ € 1,570 100+ € 1,470 250+ € 1,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 36.5W | - | - | Isolated | 700V | 630µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,360 10+ € 1,280 50+ € 1,210 100+ € 1,130 250+ € 1,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 28W | - | - | Isolated | 700V | 445µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3582549 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,070 10+ € 1,010 50+ € 0,948 100+ € 0,887 250+ € 0,842 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 15W | - | - | Isolated | 700V | 310µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each | 1+ € 0,990 10+ € 0,935 50+ € 0,881 100+ € 0,826 250+ € 0,786 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP-8C | - | 7Pins | 11.5W | - | Flyback | Isolated | 700V | 295µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | ||||
3126267 RoHS | POWER INTEGRATIONS | Each | 1+ € 1,260 10+ € 1,240 50+ € 1,010 100+ € 0,902 250+ € 0,901 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP-8C | - | 7Pins | 21.5W | - | Flyback | Isolated | 700V | 445µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
3126265 RoHS | POWER INTEGRATIONS | Each | 1+ € 0,960 10+ € 0,902 50+ € 0,843 100+ € 0,785 250+ € 0,748 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP-8C | - | 7Pins | 8.5W | - | Flyback | Isolated | 700V | 275µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
2920894RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,805 250+ € 0,764 500+ € 0,724 1000+ € 0,683 2500+ € 0,658 | Najm.: 100 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 5W | - | - | Isolated | 700V | 275µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
3582550RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 1,060 200+ € 0,991 500+ € 0,989 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | DIP | DIP | 7Pins | 18W | 18W | - | Isolated | 700V | 365µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,470 250+ € 1,380 500+ € 1,280 1000+ € 1,190 2500+ € 1,160 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 36.5W | 36.5W | - | Isolated | 700V | 630µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3126268 RoHS | POWER INTEGRATIONS | Each | 1+ € 1,440 10+ € 1,360 50+ € 1,270 100+ € 1,190 250+ € 1,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP-8C | - | 7Pins | 25W | - | Flyback | Isolated | 700V | 510µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,000 10+ € 0,941 50+ € 0,882 100+ € 0,823 250+ € 0,822 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 15W | - | - | Isolated | 700V | 295µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
2475396 RoHS | Each | 1+ € 0,770 10+ € 0,737 50+ € 0,703 100+ € 0,670 250+ € 0,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 11.5W | - | - | Isolated | 700V | 295µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | ||||
3582551 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,490 10+ € 1,410 50+ € 1,320 100+ € 1,240 250+ € 1,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 7Pins | 25W | - | - | Isolated | 700V | 510µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,130 250+ € 1,070 500+ € 1,010 1000+ € 0,957 2500+ € 0,956 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 28W | 28W | - | Isolated | 700V | 445µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3582549RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,887 250+ € 0,842 500+ € 0,798 1000+ € 0,753 2500+ € 0,728 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | DIP | DIP | 7Pins | 15W | 15W | - | Isolated | 700V | 310µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,823 250+ € 0,822 500+ € 0,821 1000+ € 0,670 2500+ € 0,661 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 15W | 15W | - | Isolated | 700V | 295µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series |