LinkSwitch-XT Series AC / DC Off Line Converters:
Št. najdenih izdelkov 17LinkSwitch-XT Series AC / DC Off Line Converters
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
- Fully integrated auto-restart for short circuit and open loop protection
- Self-biased supply ? saves transformer auxiliary winding and associated bias supply components
- Frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Accurate hysteretic thermal shutdown protection ? automatic recovery improves field reliability
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
- High bandwidth provides fast turn on with no overshoot and excellent transient load response
- Applications: Chargers for cell/cordless phones, digital cameras,appliances, industrial & metering
Ogled
Kupec
Inzinir
Proizvajalec
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,859 10+ € 0,848 50+ € 0,815 100+ € 0,708 250+ € 0,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,857 10+ € 0,856 50+ € 0,815 100+ € 0,650 250+ € 0,648 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,760 10+ € 0,748 50+ € 0,711 100+ € 0,625 250+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,390 10+ € 1,240 50+ € 1,180 100+ € 0,969 250+ € 0,909 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 7.5W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,625 250+ € 0,614 500+ € 0,595 1000+ € 0,532 2500+ € 0,493 | Najm.: 100 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,708 250+ € 0,700 500+ € 0,688 1000+ € 0,570 2500+ € 0,564 | Najm.: 100 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each | 1+ € 0,781 10+ € 0,719 50+ € 0,657 100+ € 0,595 250+ € 0,567 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 7.5W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Through Hole | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,650 250+ € 0,648 500+ € 0,638 1000+ € 0,552 2500+ € 0,512 | Najm.: 100 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,969 250+ € 0,909 500+ € 0,802 1000+ € 0,633 2500+ € 0,577 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 7.5W | 7.5W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1000+ € 0,490 | Najm.: 1000 / Večkratnik: 1000 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Through Hole | -40°C | 150°C | LinkSwitch-XT Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,741 10+ € 0,699 50+ € 0,656 100+ € 0,614 250+ € 0,583 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 2.8W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,614 250+ € 0,583 500+ € 0,553 1000+ € 0,522 2500+ € 0,512 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 2.8W | 2.8W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1+ € 0,737 10+ € 0,668 50+ € 0,599 100+ € 0,530 250+ € 0,519 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 2.8W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | |||||
POWER INTEGRATIONS | Each | 1+ € 0,760 10+ € 0,670 100+ € 0,580 | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 8W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1+ € 0,636 | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 7.5W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | |||||
Each | 1+ € 1,230 25+ € 1,070 50+ € 0,944 100+ € 0,817 250+ € 0,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SOIC | 7Pins | 4.7W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | |||||
Each | 1+ € 0,853 25+ € 0,746 50+ € 0,681 100+ € 0,616 250+ € 0,584 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | - | SOIC | 7Pins | 2.6W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series |