LPC Family LPC4000 Series Microcontrollers More - Integrated Circuits:
Št. najdenih izdelkov 8Ogled
Kupec
Inzinir
Proizvajalec
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 60+ € 8,750 | Najm.: 60 / Večkratnik: 60 | ARM Cortex-M4 | 120MHz | 512KB | 32 bit | LQFP | 144Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 2.4V | 3.6V | 96KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | |||||
Each | 90+ € 9,650 | Najm.: 90 / Večkratnik: 90 | ARM Cortex-M4 | 120MHz | 512KB | 32 bit | LQFP | 100Pins | CAN, I2C, SPI, USART, USB | 165I/O's | 2.4V | 3.6V | 96KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | |||||
Each | 1+ € 10,450 10+ € 9,460 25+ € 9,040 50+ € 7,740 100+ € 7,410 Več cen ... | Najm.: 1 / Večkratnik: 1 | ARM Cortex-M4 | 120MHz | 512KB | 32 bit | LQFP | 208Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | 165I/O's | 2.4V | 3.6V | 96KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | |||||
Each | 1+ € 10,040 10+ € 8,790 25+ € 7,820 50+ € 6,670 100+ € 4,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | ARM Cortex-M4 | 120MHz | 512KB | 32 bit | LQFP | 80Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 2.4V | 3.6V | 96KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | |||||
Each | 1+ € 11,090 10+ € 9,510 25+ € 9,200 50+ € 8,700 100+ € 7,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | ARM Cortex-M4 | 120MHz | 512KB | 32 bit | TFBGA | 208Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | 165I/O's | 2.4V | 3.6V | 96KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | |||||
Each | 1+ € 8,430 10+ € 6,770 25+ € 6,390 50+ € 6,000 100+ € 5,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | ARM Cortex-M4 | 120MHz | 512KB | 32 bit | TFBGA | 180Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 2.4V | 3.6V | 96KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | |||||
Each | 1+ € 8,310 10+ € 6,830 25+ € 6,560 50+ € 6,290 100+ € 6,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | ARM Cortex-M4 | 120MHz | 512KB | 32 bit | TFBGA | 208Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | 165I/O's | 2.4V | 3.6V | 96KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | |||||
Each | 1+ € 6,720 10+ € 5,870 25+ € 5,530 50+ € 5,200 100+ € 4,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | ARM Cortex-M4 | 120MHz | 64KB | 32 bit | LQFP | 80Pins | CAN, I2C, I2S, SPI, UART, USB | - | 2.4V | 3.6V | 24KB | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers |