41 Rezultati za iskano poizvedbo "wireless"
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics, Nxp, Onsemi, Texas Instruments & Microchip.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,090 10+ € 5,000 25+ € 4,800 50+ € 4,600 100+ € 4,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 7,260 10+ € 6,090 25+ € 5,750 50+ € 5,100 100+ € 4,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 6,580 10+ € 5,070 25+ € 4,690 50+ € 4,180 100+ € 3,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 5,510 25+ € 4,870 50+ € 4,480 100+ € 3,820 250+ € 3,600 Več cen ... | Najm.: 10 / Večkratnik: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 48MHz | 48MHz | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | - | Wireless Microcontroller | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | |||||
Each | 1+ € 2,620 10+ € 1,950 25+ € 1,860 50+ € 1,850 100+ € 1,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ € 4,330 10+ € 3,340 25+ € 3,160 50+ € 3,020 100+ € 2,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 37I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ € 4,970 10+ € 3,960 25+ € 3,600 50+ € 3,290 100+ € 3,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 10,300 25+ € 9,480 50+ € 8,930 100+ € 8,660 250+ € 8,120 | Najm.: 10 / Večkratnik: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | Wireless Microcontroller | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ € 8,870 10+ € 6,630 25+ € 6,480 50+ € 5,760 100+ € 5,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | - | 384KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 48KB | 25Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
2333312 RoHS | Each | 1+ € 9,660 10+ € 7,470 25+ € 7,120 50+ € 6,550 100+ € 5,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
3123128 RoHS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 7,600 10+ € 6,590 25+ € 6,240 50+ € 6,000 100+ € 5,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | SimpleLink Family CC131x Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M3 | 32 bit | - | 48MHz | - | 128KB | 48Pins | VQFN | - | 30I/O's | I2C, I2S, SPI, UART | - | 20KB | 8Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | SimpleLink | CC131x | ||||
Each | 1+ € 4,650 10+ € 4,570 25+ € 4,500 50+ € 4,420 100+ € 4,330 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,040 25+ € 5,710 50+ € 5,370 100+ € 4,570 250+ € 4,180 Več cen ... | Najm.: 10 / Večkratnik: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 48MHz | 48MHz | 284KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | - | Wireless Microcontroller | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | |||||
Each | 1+ € 2,580 10+ € 1,610 25+ € 1,590 50+ € 1,560 100+ € 1,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, I2S, SPI, UART | - | 4KB | 9Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 6,100 10+ € 4,420 25+ € 4,120 50+ € 3,870 100+ € 3,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ € 1,960 10+ € 1,370 50+ € 1,350 100+ € 1,200 250+ € 1,180 | Najm.: 1 / Večkratnik: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,410 25+ € 5,950 50+ € 5,770 100+ € 5,290 250+ € 5,040 | Najm.: 10 / Večkratnik: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | WLCSP | 72I/O's | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,850 250+ € 2,810 500+ € 2,730 | Najm.: 100 / Večkratnik: 1 | - | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 48MHz | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | 8Channels | Wireless Microcontroller | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 5,490 | Najm.: 100 / Večkratnik: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 4Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | |||||
3123128RL RoHS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,590 25+ € 6,240 50+ € 6,000 100+ € 5,760 250+ € 4,870 | Najm.: 10 / Večkratnik: 1 | SimpleLink Family CC131x Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M3 | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 48Pins | VQFN | VQFN | 30I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 20KB | 8Channels | RF Transceiver | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | SimpleLink | CC131x | ||||
Each | 1+ € 6,210 10+ € 4,700 25+ € 4,540 50+ € 4,440 100+ € 4,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | Kinetis W Family KW0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | - | 128KB | 60Pins | LGA | - | - | I2C, SPI, UART | - | 16KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis W | KW0x | |||||
Each | 1+ € 4,100 10+ € 3,730 25+ € 3,160 50+ € 3,070 100+ € 2,970 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | ARM Cortex-M0+ | - | - | 24MHz | - | 16KB | 32Pins | QFN | - | 13I/O's | I2C, UART | - | 4KB | 4Channels | - | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | - | - | |||||
Each | 1+ € 10,580 10+ € 8,010 25+ € 7,740 50+ € 7,560 100+ € 7,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 50MHz | - | 512KB | 63Pins | LGA | - | 24I/O's | I2C, SPI, UART, USB | - | 64KB | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ € 6,230 10+ € 4,720 25+ € 4,560 50+ € 4,450 100+ € 4,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | - | 160KB | 48Pins | QFN | - | 28I/O's | I2C, SPI, UART | - | 20KB | - | - | 16Bit | 900mV | 4.2V | -40°C | 85°C | Surface Mount | Kinetis W | KW4x | |||||
Each | 1+ € 10,060 10+ € 7,620 25+ € 7,360 50+ € 7,190 100+ € 7,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 50MHz | - | 512KB | 63Pins | LGA | - | 24I/O's | I2C, SPI, UART | - | 64KB | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x |