8-bit Microcontrollers:
Št. najdenih izdelkov 104Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,310 25+ € 7,160 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ € 2,960 25+ € 2,900 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | - | 20MHz | 48KB | 40Pins | - | DIP | 34I/O's | I2C, SPI, USART | - | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | AVR | ATmega4809 | |||||
Each | 1+ € 8,570 25+ € 7,500 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 28Pins | - | NDIP | 25I/O's | EUSART, I2C, SPI | - | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ € 6,200 25+ € 6,060 100+ € 5,920 250+ € 5,780 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,840 25+ € 1,660 100+ € 1,510 2500+ € 1,500 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | - | 20MHz | 48KB | 48Pins | - | TQFP | 41I/O's | I2C, SPI, UART | - | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,670 25+ € 1,520 100+ € 1,380 4000+ € 1,270 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | - | 20MHz | 48KB | 48Pins | - | QFN | 41I/O's | I2C, SPI, USART | - | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4809 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,710 25+ € 1,560 100+ € 1,490 2000+ € 1,410 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega4808 Series Microcontrollers | AVR | - | 20MHz | 48KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 6KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4808 | |||||
Each | 1+ € 1,810 25+ € 1,640 100+ € 1,500 250+ € 1,470 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | - | 20MHz | 48KB | 48Pins | - | TQFP | 41I/O's | I2C, SPI, USART | - | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4809 | |||||
Each | 1+ € 6,460 25+ € 6,330 100+ € 6,260 250+ € 6,250 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ € 7,080 25+ € 7,070 100+ € 7,060 250+ € 6,920 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18LF25xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,340 25+ € 1,240 100+ € 1,220 6000+ € 1,200 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega4808 Series Microcontrollers | AVR | - | 20MHz | 48KB | 32Pins | - | QFN | 27I/O's | I2C, SPI, USART | - | 6KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4808 | |||||
Each | 1+ € 9,220 25+ € 9,070 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 28Pins | - | DIP | 25I/O's | ECAN, EUSART, I2C, SPI | - | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ € 8,920 25+ € 8,740 100+ € 8,630 250+ € 8,620 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 44Pins | - | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | - | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,520 25+ € 6,390 100+ € 6,260 1600+ € 6,250 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx525 | |||||
Each | 1+ € 9,110 25+ € 9,100 100+ € 9,080 250+ € 9,070 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 80Pins | - | TQFP | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,510 2500+ € 1,500 | Najm.: 100 / Večkratnik: 1 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | - | 20MHz | 48KB | 48Pins | - | TQFP | 41I/O's | I2C, SPI, UART | - | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ € 15,390 25+ € 14,480 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 68Pins | - | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | - | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ € 8,570 25+ € 8,400 100+ € 8,260 250+ € 8,250 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 28Pins | - | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | - | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,220 6000+ € 1,200 | Najm.: 100 / Večkratnik: 1 | AVR ATmega Family ATmega4808 Series Microcontrollers | AVR | - | 20MHz | 48KB | 32Pins | - | QFN | 27I/O's | I2C, SPI, USART | - | 6KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4808 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,490 2000+ € 1,410 | Najm.: 100 / Večkratnik: 1 | AVR ATmega Family ATmega4808 Series Microcontrollers | AVR | - | 20MHz | 48KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 6KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4808 | |||||
Each | 1+ € 11,690 25+ € 11,610 100+ € 11,600 250+ € 11,590 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 80Pins | - | TQFP | 69I/O's | AUSART, ECAN, I2C, PSP, SPI | - | 3KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,380 4000+ € 1,270 | Najm.: 100 / Večkratnik: 1 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | - | 20MHz | 48KB | 48Pins | - | QFN | 41I/O's | I2C, SPI, USART | - | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4809 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 8,060 25+ € 7,910 100+ € 7,780 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 1+ € 6,520 25+ € 6,390 100+ € 6,260 1600+ € 6,250 | Najm.: 10 / Večkratnik: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx525 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 1+ € 8,060 25+ € 7,910 100+ € 7,780 | Najm.: 10 / Večkratnik: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 40MHz | 48KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx |