AVR ATmega Family ATmega256 Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 4Poiščite ogromno AVR ATmega Family ATmega256 Series Microcontrollers 8-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo široko paleto 8-bit Microcontrollers, kot so PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers najboljših svetovnih proizvajalcev, vključno z: Microchip.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 26,660 25+ € 23,330 100+ € 19,330 250+ € 17,330 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega256 Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each | 1500+ € 15,050 | Najm.: 1500 / Večkratnik: 1500 | AVR ATmega Family ATmega256 Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 250+ € 10,740 | Najm.: 250 / Večkratnik: 250 | AVR ATmega Family ATmega256 Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | CBGA | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 13,020 | Najm.: 2500 / Večkratnik: 2500 | AVR ATmega Family ATmega256 Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | CBGA | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 |