8-bit Microcontrollers:
Št. najdenih izdelkov 705Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,200 25+ € 1,190 100+ € 1,180 490+ € 1,170 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,898 | Najm.: 2000 / Večkratnik: 2000 | AVR ATmega Family ATmega808 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 27I/O's | I2C, TWI, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega808 | |||||
Each | 1+ € 1,550 25+ € 1,420 100+ € 1,290 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | MLF | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Full Reel) Polni kolut | 1000+ € 4,290 | Najm.: 1000 / Večkratnik: 1000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ € 2,130 25+ € 2,090 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega48 | |||||
Each | 1+ € 3,850 25+ € 3,530 100+ € 3,270 250+ € 3,260 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ € 2,470 25+ € 2,250 100+ € 2,050 250+ € 2,040 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each | 1+ € 3,850 25+ € 3,770 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | |||||
Each | 1+ € 3,470 25+ € 3,190 100+ € 2,880 250+ € 2,820 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 44Pins | QFP | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ € 2,300 25+ € 2,290 100+ € 2,280 490+ € 2,270 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ € 4,020 25+ € 3,680 100+ € 3,330 250+ € 3,260 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | QFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ € 3,220 25+ € 2,940 100+ € 2,670 250+ € 2,620 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ € 1,720 25+ € 1,580 100+ € 1,430 250+ € 1,410 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ € 5,630 25+ € 5,520 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega64 | |||||
Each | 1+ € 2,020 25+ € 1,910 100+ € 1,740 250+ € 1,690 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ € 14,360 25+ € 14,170 100+ € 13,970 250+ € 13,780 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 1+ € 3,950 25+ € 3,580 100+ € 3,260 250+ € 3,190 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 10MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ € 9,830 25+ € 9,030 100+ € 8,170 250+ € 8,010 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ € 4,800 25+ € 4,410 100+ € 3,980 250+ € 3,900 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 15,080 25+ € 13,740 100+ € 12,470 250+ € 12,220 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ € 4,260 25+ € 3,900 100+ € 3,540 250+ € 3,470 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ € 2,300 25+ € 2,110 100+ € 1,900 250+ € 1,860 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ € 2,970 25+ € 2,910 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | |||||
Each | 1+ € 2,090 25+ € 1,920 100+ € 1,890 250+ € 1,850 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ € 2,170 25+ € 1,990 100+ € 1,810 250+ € 1,770 | Najm.: 1 / Večkratnik: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X |