8-bit Microcontrollers:
Št. najdenih izdelkov 72Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,220 25+ € 2,210 100+ € 2,200 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ € 3,030 25+ € 2,970 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 7,310 25+ € 7,160 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ € 4,390 25+ € 4,030 100+ € 3,650 250+ € 3,580 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ € 8,300 25+ € 8,190 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | |||||
Each | 1+ € 6,190 25+ € 6,070 100+ € 5,940 250+ € 5,820 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x2x | - | |||||
Each | 1+ € 8,000 25+ € 7,840 100+ € 7,680 250+ € 7,520 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ € 4,560 25+ € 4,190 100+ € 4,160 250+ € 4,130 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ € 6,470 25+ € 6,360 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ € 3,100 25+ € 3,040 100+ € 2,980 250+ € 2,920 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,510 25+ € 3,210 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 8,160 25+ € 7,470 100+ € 7,320 250+ € 7,170 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | |||||
Each | 1+ € 6,320 25+ € 6,190 100+ € 6,070 250+ € 5,940 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||
Each | 1+ € 3,100 25+ € 2,860 100+ € 2,570 250+ € 2,360 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 12,930 25+ € 12,670 100+ € 12,410 250+ € 12,150 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ € 12,450 25+ € 12,200 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ € 6,800 25+ € 6,790 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ € 2,920 25+ € 2,660 100+ € 2,550 250+ € 2,500 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 6,690 25+ € 6,660 100+ € 6,620 250+ € 6,590 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||
Each | 1+ € 21,690 25+ € 18,980 100+ € 15,730 250+ € 14,100 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ € 8,410 25+ € 8,300 100+ € 8,100 250+ € 7,890 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | |||||
Each | 1+ € 2,800 25+ € 2,570 100+ € 2,320 250+ € 2,270 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | |||||
Each | 1+ € 9,640 25+ € 9,630 100+ € 9,620 250+ € 9,610 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | |||||
Each | 1+ € 10,790 25+ € 10,780 100+ € 10,770 250+ € 10,760 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | |||||
Each | 1+ € 3,870 25+ € 3,560 100+ € 3,230 250+ € 3,170 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 |