Si106x Family Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 10Poiščite ogromno Si106x Family Microcontrollers 8-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo široko paleto 8-bit Microcontrollers, kot so PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers najboljših svetovnih proizvajalcev, vključno z: Silicon Labs.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,360 10+ € 4,850 | Najm.: 1 / Večkratnik: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ € 7,250 10+ € 6,060 25+ € 5,890 50+ € 5,710 100+ € 5,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ € 12,490 10+ € 9,760 25+ € 8,050 50+ € 7,730 100+ € 7,410 Več cen ... | Najm.: 1 / Večkratnik: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ € 9,210 10+ € 7,180 25+ € 5,910 50+ € 5,670 100+ € 5,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 6,040 | Najm.: 2500 / Večkratnik: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 5,520 | Najm.: 2500 / Večkratnik: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 5,500 | Najm.: 2500 / Večkratnik: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 4,310 | Najm.: 2500 / Večkratnik: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 5,110 | Najm.: 2500 / Večkratnik: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 4,730 | Najm.: 2500 / Večkratnik: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x |