8 Rezultati za iskano poizvedbo "wireless"
Poiščite ogromno 16-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor 16-bit Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Texas Instruments.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123137RL RoHS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 9,950 25+ € 9,430 50+ € 9,010 100+ € 8,580 250+ € 7,350 | Najm.: 10 / Večkratnik: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 16 bit | - | 16bit | 80MHz | 80MHz | 1MB | 64Pins | VQFN | VQFN | 27I/O's | I2C, SPI, UART | I2C, SPI, UART | 256KB | 4Channels | Wireless Home & Building Automation, Healthcare | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | CC32xx | SimpleLink | ||||
3123137 RoHS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 11,460 10+ € 9,950 25+ € 9,430 50+ € 9,010 100+ € 8,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 16 bit | - | - | 80MHz | - | 1MB | 64Pins | VQFN | - | 27I/O's | I2C, SPI, UART | - | 256KB | 4Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | CC32xx | SimpleLink | ||||
3008439RL RoHS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 5,720 | Najm.: 100 / Večkratnik: 1 | MSP430 Family CC430 Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 32KB | 64Pins | VQFN | - | 44I/O's | I2C, LIN, SPI, UART | - | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | CC430 | MSP430 | ||||
3008439 RoHS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 7,560 10+ € 6,550 25+ € 6,210 50+ € 5,970 100+ € 5,720 | Najm.: 1 / Večkratnik: 1 | MSP430 Family CC430 Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 32KB | 64Pins | VQFN | - | 44I/O's | I2C, LIN, SPI, UART | - | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | CC430 | MSP430 | ||||
3008415 RoHS | Each | 1+ € 5,220 10+ € 3,990 25+ € 3,680 50+ € 3,520 100+ € 3,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | - | 25MHz | - | 32KB | 48Pins | LQFP | - | 31I/O's | I2C, IrDA, LIN, SPI, UART, USB | - | 6KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123239RL RoHS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 1+ € 4,590 | Najm.: 100 / Večkratnik: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 16bit | - | 25MHz | 25MHz | 32KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | - | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3123239 RoHS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 4,590 | Najm.: 1 / Večkratnik: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | - | 25MHz | - | 32KB | 64Pins | QFN | - | 47I/O's | I2C, SPI, UART | - | 6KB | - | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
1854444 RoHS | Each | 1+ € 4,950 10+ € 4,850 25+ € 4,760 50+ € 4,660 100+ € 4,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | MSP430 Family CC430 Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 16KB | 48Pins | QFN | - | 44I/O's | I2C, SPI, UART | - | 2KB | - | - | - | 1.8V | 3.6V | -40°C | 85°C | - | CC430 | MSP430 |