FIFO:
Št. najdenih izdelkov 9Ogled
Kupec
Inzinir
Proizvajalec
Memory Density
Memory Configuration
Logic Case Style
Data Bus Width
Data Bus Direction
Frequency
No. of Pins
IC Case / Package
Supply Voltage Min
Memory Organisation
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
FIFO Function
Clock Frequency Max
Access Time
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 69,860 5+ € 67,140 10+ € 64,420 25+ € 61,740 | Najm.: 1 / Večkratnik: 1 | 576Kbit | 64K x 9bit | - | 9 bit | Bidirectional | - | 32Pins | LCC | 4.5V | - | 5.5V | 5V | 0°C | 70°C | Surface Mount | Asynchronous | 33.3MHz | 20ns | |||||
Each | 1+ € 25,670 5+ € 24,720 10+ € 23,760 25+ € 22,800 50+ € 22,220 | Najm.: 1 / Večkratnik: 1 | 72Kbit | 8K x 9bit | - | 9 bit | Bidirectional | - | 32Pins | LCC | 4.5V | - | 5.5V | 5V | -40°C | 85°C | Surface Mount | Asynchronous | 40MHz | 15ns | |||||
Each | 1+ € 20,150 10+ € 18,660 25+ € 17,620 50+ € 16,580 100+ € 16,160 | Najm.: 1 / Večkratnik: 1 | - | - | LCC | - | - | 28.5MHz | 32Pins | LCC | 3V | 4K x 9bit | 3.6V | - | -40°C | 85°C | - | Asynchronous | - | 25ns | |||||
Each | 1+ € 136,020 5+ € 136,010 10+ € 136,000 25+ € 135,890 | Najm.: 1 / Večkratnik: 1 | 576Kbit | 64K x 9bit | - | 9 bit | Bidirectional | - | 32Pins | LCC | 4.5V | - | 5.5V | 5V | -40°C | 85°C | Surface Mount | Asynchronous | 28.5MHz | 25ns | |||||
Each | 160+ € 9,550 | Najm.: 160 / Večkratnik: 160 | - | - | LCC | - | - | 40MHz | 32Pins | LCC | 4.5V | 512 x 9bit | 5.5V | - | -40°C | 85°C | - | Asynchronous | - | 15ns | |||||
Each | 256+ € 24,530 | Najm.: 256 / Večkratnik: 256 | - | - | LCC | - | - | 40MHz | 32Pins | LCC | 3V | 8K x 9bit | 3.6V | - | 0°C | 70°C | - | Asynchronous | - | 15ns | |||||
Each | 96+ € 44,380 | Najm.: 96 / Večkratnik: 96 | - | - | LCC | - | - | 40MHz | 32Pins | LCC | 3V | 16K x 9bit | 3.6V | - | 0°C | 70°C | - | Asynchronous | - | 15ns | |||||
Each | 1+ € 15,370 10+ € 13,980 25+ € 13,620 50+ € 11,920 100+ € 11,680 | Najm.: 1 / Večkratnik: 1 | 9Kbit | 1K x 9bit | - | 9 bit | Bidirectional | - | 32Pins | LCC | 3V | - | 3.6V | 3.3V | 0°C | 70°C | Surface Mount | Asynchronous | 40MHz | 15ns | |||||
Each | 1+ € 22,160 10+ € 19,960 25+ € 18,790 50+ € 17,350 100+ € 17,000 | Najm.: 1 / Večkratnik: 1 | 36Kbit | 4K x 9bit | - | 9 bit | Bidirectional | - | 32Pins | LCC | 4.5V | - | 5.5V | 5V | 0°C | 70°C | Surface Mount | Asynchronous | 50MHz | 12ns |