Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecSAMSUNG
Proizvajalčeva št. delaRASPBERRY-PI / PROG-4GB-SDCARD
Številka naročila2113756
tehnični podatkovni list
Ni več na zalogi
Pregled izdelka
The RASPBERRY-PI / PROG-4GB-SDCARD is a memory card that is specifically designed to meet the security, capacity, performance and environment requirements inherent in newly emerging audio and video consumer electronic devices. The SD will include a copyright protection mechanism that complies with the security of the SDMI standard and will be faster and capable for higher Memory capacity. The SDCARD communication is based on an advanced 9pin interface designed to operate in at maximum operating frequency of 208MHz and 2.7V to 3.6V operating voltage range with two type signalling(1.8V & 3.3V).
- Compliant with SD memory card specifications physical layer specification version 3.0
- Based on SD memory card specification 3.0 compatible test device
- Bus speed support up to SDR104 (1.8V signalling, frequency up to 208MHz)
- Bus speed support high speed mode for backward compatible (3.3V signalling, frequency up to 50MHz)
- FAT32 3,947,888,640byte
- Write performance 9MB/s
- Read performance 65MB/s
- SD card max. 2.5g weight
Področja uporabe
Audio, Imaging, Video & Vision, Consumer Electronics
Tehnični podatki
Memory Capacity
4GB
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85235110
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.06