62 Rezultati za iskano poizvedbo "wireless"
Poiščite ogromno Isolated Through Hole DC / DC Converters v Farnell Slovenija. Na zalogi imamo velik izbor Isolated Through Hole DC / DC Converters, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Traco Power & Omnion Power.
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 95,230 10+ € 90,190 25+ € 88,250 50+ € 86,810 100+ € 85,400 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ € 114,630 10+ € 108,560 25+ € 106,230 50+ € 104,500 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ € 33,300 10+ € 28,090 25+ € 27,490 50+ € 27,040 100+ € 26,600 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 34,760 10+ € 32,920 25+ € 32,210 50+ € 31,690 100+ € 31,170 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 95,230 10+ € 90,190 25+ € 88,250 50+ € 86,810 100+ € 85,400 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ € 36,100 10+ € 34,190 25+ € 33,460 50+ € 32,920 100+ € 32,380 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 43,710 10+ € 39,340 25+ € 38,500 50+ € 37,870 100+ € 37,250 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 96,760 10+ € 80,940 25+ € 79,200 50+ € 77,910 100+ € 76,640 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 12V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ € 110,360 10+ € 104,520 25+ € 102,280 50+ € 100,610 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ € 34,760 10+ € 32,920 25+ € 32,210 50+ € 31,690 100+ € 31,170 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 38,400 10+ € 36,370 25+ € 35,590 50+ € 35,010 100+ € 34,440 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 100,540 10+ € 95,220 25+ € 93,180 50+ € 91,660 100+ € 90,160 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ € 116,190 10+ € 110,040 25+ € 107,680 50+ € 105,920 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 48,150 10+ € 43,290 25+ € 42,370 50+ € 41,680 100+ € 41,000 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 56,040 5+ € 48,030 10+ € 43,030 20+ € 42,170 | Najm.: 1 / Večkratnik: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ € 79,760 5+ € 61,320 10+ € 60,090 | Najm.: 1 / Večkratnik: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ € 110,360 10+ € 104,520 25+ € 102,280 50+ € 100,610 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ € 60,590 5+ € 46,580 10+ € 45,650 | Najm.: 1 / Večkratnik: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ € 53,820 5+ € 43,760 10+ € 39,200 20+ € 38,420 | Najm.: 1 / Večkratnik: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ € 53,050 5+ € 46,880 10+ € 42,000 20+ € 41,160 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | - | 1 Output | 5V | 3A | - | - | Regulated | 2.25kV | 24V | Fixed | Through Hole | 24.38mm | 8.5mm | 27.94mm | 18V | 36V | SC003 Series | |||||
Each | 1+ € 69,600 5+ € 54,690 10+ € 53,600 | Najm.: 1 / Večkratnik: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ € 95,230 10+ € 90,190 25+ € 88,250 50+ € 86,810 100+ € 85,400 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR Series |