THL 10WI Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 15Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 34,790 10+ € 30,880 25+ € 30,220 50+ € 29,730 100+ € 29,240 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ € 34,660 10+ € 30,760 25+ € 30,100 50+ € 29,620 100+ € 29,130 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ € 36,410 10+ € 32,310 25+ € 31,620 50+ € 31,100 100+ € 30,590 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ € 44,140 10+ € 38,620 25+ € 37,850 50+ € 37,080 100+ € 36,300 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 3.3V | 2.2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ € 34,660 10+ € 30,760 25+ € 30,100 50+ € 29,620 100+ € 29,130 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ € 34,660 10+ € 30,760 25+ € 30,100 50+ € 29,620 100+ € 29,130 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 10+ € 31,310 | Najm.: 10 / Večkratnik: 10 | ITE | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ € 36,410 10+ € 32,310 25+ € 31,620 50+ € 31,100 100+ € 30,590 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ € 34,660 10+ € 30,760 25+ € 30,100 50+ € 29,620 100+ € 29,130 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ € 34,660 10+ € 30,760 25+ € 30,100 50+ € 29,620 100+ € 29,130 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ € 36,410 10+ € 32,310 25+ € 31,620 50+ € 31,100 100+ € 30,590 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ € 36,410 10+ € 32,310 25+ € 31,620 50+ € 31,100 100+ € 30,590 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ € 34,660 10+ € 30,760 25+ € 30,100 50+ € 29,620 100+ € 29,130 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ € 36,410 10+ € 32,310 25+ € 31,620 50+ € 31,100 100+ € 30,590 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 10+ € 39,580 | Najm.: 10 / Večkratnik: 10 | ITE | 4:1 | 10W | 1 Output | 3.3V | 2.2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series |