TEN 8WI Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 21Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 35,800 10+ € 33,910 25+ € 33,180 50+ € 32,640 100+ € 32,110 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 33,300 10+ € 28,090 25+ € 27,490 50+ € 27,040 100+ € 26,600 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 34,760 10+ € 32,920 25+ € 32,210 50+ € 31,690 100+ € 31,170 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 34,760 10+ € 32,920 25+ € 32,210 50+ € 31,690 100+ € 31,170 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 36,100 10+ € 34,190 25+ € 33,460 50+ € 32,920 100+ € 32,380 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 43,710 10+ € 39,340 25+ € 38,500 50+ € 37,870 100+ € 37,250 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 34,760 10+ € 32,920 25+ € 32,210 50+ € 31,690 100+ € 31,170 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 38,400 10+ € 36,370 25+ € 35,590 50+ € 35,010 100+ € 34,440 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 48,150 10+ € 43,290 25+ € 42,370 50+ € 41,680 100+ € 41,000 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 34,760 10+ € 32,920 25+ € 32,210 50+ € 31,690 100+ € 31,170 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 48,240 10+ € 36,840 25+ € 36,050 50+ € 35,460 100+ € 34,890 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 34,760 10+ € 32,920 25+ € 32,210 50+ € 31,690 100+ € 31,170 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 43,710 10+ € 39,340 25+ € 38,500 50+ € 37,870 100+ € 37,250 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 38,250 10+ € 36,230 25+ € 35,460 50+ € 34,880 100+ € 34,310 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ € 48,150 10+ € 43,290 25+ € 42,370 50+ € 41,680 100+ € 41,000 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 22,030 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ € 35,6184 5+ € 33,8336 10+ € 32,0585 25+ € 30,2737 50+ € 28,500 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series |