JCE06 Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 26Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 20,140 5+ € 19,530 10+ € 18,940 50+ € 18,130 100+ € 16,920 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ € 21,140 5+ € 20,510 10+ € 19,870 50+ € 19,030 100+ € 17,760 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ € 20,510 5+ € 19,890 10+ € 19,280 50+ € 18,460 100+ € 17,240 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ € 26,230 5+ € 22,960 10+ € 19,020 50+ € 18,640 100+ € 18,260 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 1+ € 25,720 5+ € 22,510 10+ € 18,650 50+ € 18,280 100+ € 17,900 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 1+ € 27,560 5+ € 24,110 10+ € 19,980 50+ € 19,580 100+ € 19,180 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 1+ € 20,760 5+ € 20,140 10+ € 19,510 50+ € 18,690 100+ € 17,440 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 10+ € 19,860 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 10+ € 19,860 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 10+ € 19,860 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 10+ € 19,860 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 1+ € 21,300 5+ € 20,660 10+ € 20,020 50+ € 19,170 100+ € 17,890 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 10+ € 19,860 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 10+ € 19,860 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 10+ € 19,280 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 10+ € 19,860 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ € 27,560 5+ € 24,110 10+ € 19,980 50+ € 19,580 100+ € 19,180 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series |