Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 64Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,560 5+ € 6,440 10+ € 6,300 50+ € 6,060 100+ € 5,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MER1 Series | |||||
Each | 1+ € 9,320 5+ € 8,160 10+ € 6,760 50+ € 6,060 100+ € 5,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 1+ € 6,440 5+ € 6,250 10+ € 6,060 50+ € 5,800 100+ € 5,410 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 1+ € 5,790 5+ € 5,700 10+ € 5,610 50+ € 5,510 100+ € 5,250 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MER Series | |||||
Each | 1+ € 9,780 5+ € 8,560 10+ € 7,090 50+ € 6,360 100+ € 6,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 4,930 5+ € 4,900 10+ € 4,870 50+ € 4,590 100+ € 4,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 5,360 5+ € 4,990 10+ € 4,740 25+ € 4,500 50+ € 4,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEA1 Series | ||||
Each | 1+ € 6,010 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL Series | |||||
Each | 20+ € 6,170 | Najm.: 20 / Večkratnik: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 43.2V | 52.8V | IA Series | |||||
Each | 1+ € 7,100 5+ € 6,960 10+ € 6,820 20+ € 6,670 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 43.2V | 52.8V | IA Series | |||||
Each | 1+ € 6,050 10+ € 5,930 25+ € 5,810 100+ € 5,690 150+ € 5,570 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ | |||||
Each | 20+ € 10,140 | Najm.: 20 / Večkratnik: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 48V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 43.2V | 52.8V | IV Series | |||||
Each | 1+ € 10,410 5+ € 10,100 10+ € 9,790 20+ € 9,470 50+ € 9,280 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 48V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 43.2V | 52.8V | IV Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 4,810 10+ € 4,770 25+ € 4,610 100+ € 4,370 150+ € 3,820 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 8,280 5+ € 7,430 10+ € 7,240 20+ € 6,990 50+ € 6,510 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 48V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEV1 Series | ||||
Each | 1+ € 6,620 5+ € 6,420 10+ € 6,220 25+ € 5,950 100+ € 5,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ | |||||
Each | 1+ € 9,770 5+ € 9,420 10+ € 9,140 25+ € 8,660 100+ € 8,030 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL | |||||
Each | 20+ € 6,190 | Najm.: 20 / Večkratnik: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 43.2V | 52.8V | IA Series | |||||
Each | 1+ € 6,480 5+ € 6,340 10+ € 6,220 50+ € 6,090 100+ € 5,960 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 1+ € 10,670 5+ € 10,350 10+ € 10,030 25+ € 9,600 50+ € 8,960 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL | |||||
Each | 1+ € 7,380 5+ € 7,150 10+ € 6,930 20+ € 6,630 50+ € 6,190 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 43.2V | 52.8V | IA Series | |||||
Each | 1+ € 3,850 5+ € 3,620 10+ € 3,440 25+ € 3,270 50+ € 3,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MER Series | |||||
Each | 20+ € 7,270 | Najm.: 20 / Večkratnik: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 43.2V | 52.8V | IA Series | |||||
Each | 1+ € 3,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 43.2V | 52.8V | IA Series | |||||
Each | 1+ € 11,010 5+ € 10,680 10+ € 10,340 25+ € 9,900 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL |