TMR 6WIR Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 22Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 29,480 10+ € 25,690 25+ € 25,130 50+ € 24,730 100+ € 24,320 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ € 29,370 10+ € 27,820 25+ € 27,220 50+ € 26,780 100+ € 26,340 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ € 32,220 10+ € 30,520 25+ € 29,860 50+ € 29,380 100+ € 28,900 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 29,370 10+ € 27,820 25+ € 27,220 50+ € 26,780 100+ € 26,340 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ € 32,220 10+ € 30,520 25+ € 29,860 50+ € 29,380 100+ € 28,900 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 29,370 10+ € 27,820 25+ € 27,220 50+ € 26,780 100+ € 26,340 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ € 29,370 10+ € 27,820 25+ € 27,220 50+ € 26,780 100+ € 26,340 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ € 32,220 10+ € 30,520 25+ € 29,860 50+ € 29,380 100+ € 28,900 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 29,370 10+ € 27,820 25+ € 27,220 50+ € 26,780 100+ € 26,340 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ € 31,030 10+ € 29,390 25+ € 28,760 50+ € 28,300 100+ € 27,830 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ € 29,290 10+ € 27,740 25+ € 27,150 50+ € 26,710 100+ € 26,270 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ € 31,030 10+ € 29,390 25+ € 28,760 50+ € 28,300 100+ € 27,830 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ € 31,030 10+ € 29,390 25+ € 28,760 50+ € 28,300 100+ € 27,830 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ € 29,370 10+ € 27,820 25+ € 27,220 50+ € 26,780 100+ € 26,340 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ € 31,030 10+ € 29,390 25+ € 28,760 50+ € 28,300 100+ € 27,830 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ € 29,370 10+ € 27,820 25+ € 27,220 50+ € 26,780 100+ € 26,340 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ € 32,340 10+ € 30,630 25+ € 29,980 50+ € 29,490 100+ € 29,010 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 34,060 10+ € 32,260 25+ € 31,570 50+ € 31,060 100+ € 30,550 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 34,060 10+ € 32,260 25+ € 31,570 50+ € 31,060 100+ € 30,550 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 33,730 10+ € 28,790 25+ € 28,180 50+ € 27,720 100+ € 27,270 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 32,220 10+ € 30,520 25+ € 29,860 50+ € 29,380 100+ € 28,900 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ € 31,030 10+ € 29,390 25+ € 28,760 50+ € 28,300 100+ € 27,830 | Najm.: 1 / Večkratnik: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series |