TEN 40E Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 23Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 50,230 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 56,840 10+ € 53,730 25+ € 52,570 50+ € 51,720 100+ € 50,870 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 61,630 10+ € 53,930 25+ € 52,850 50+ € 51,770 100+ € 50,690 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 53,600 25+ € 52,450 50+ € 51,590 100+ € 50,750 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 42,880 25+ € 42,060 50+ € 41,220 100+ € 40,380 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 58,870 10+ € 55,650 25+ € 54,460 50+ € 53,570 100+ € 52,700 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 58,510 10+ € 57,600 25+ € 55,770 50+ € 53,020 100+ € 49,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series |