TEN 30UIR Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 12Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 98,860 10+ € 86,500 25+ € 84,770 50+ € 83,040 100+ € 81,310 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ € 101,770 10+ € 89,050 25+ € 87,270 50+ € 85,490 100+ € 83,710 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series | |||||
Each | 1+ € 85,670 10+ € 80,340 25+ € 78,620 50+ € 77,340 100+ € 76,080 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ € 88,260 10+ € 82,710 25+ € 80,940 50+ € 79,620 100+ € 78,320 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series | |||||
Each | 1+ € 86,460 10+ € 81,050 25+ € 79,310 50+ € 78,020 100+ € 76,750 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | 1A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series | |||||
Each | 1+ € 86,000 10+ € 80,650 25+ € 78,920 50+ € 77,630 100+ € 76,370 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 15VDC | 2A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ € 86,460 10+ € 81,050 25+ € 79,310 50+ € 78,020 100+ € 76,750 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | 1.25A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series | |||||
Each | 1+ € 83,640 10+ € 62,090 25+ € 60,850 50+ € 59,610 100+ € 58,360 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | 1A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ € 83,640 10+ € 62,090 25+ € 60,850 50+ € 59,610 100+ € 58,360 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | 1.25A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ € 85,670 10+ € 64,270 25+ € 63,630 50+ € 62,360 100+ € 61,080 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ € 88,590 10+ € 83,030 25+ € 81,240 50+ € 79,920 100+ € 78,620 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 15VDC | 2A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series | |||||
Each | 1+ € 88,260 10+ € 82,710 25+ € 80,940 50+ € 79,620 100+ € 78,320 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 30UIR Series |