TDL 2 Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 27Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,540 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ € 19,580 10+ € 18,210 25+ € 17,590 50+ € 17,300 100+ € 17,010 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ € 21,570 10+ € 18,870 25+ € 18,490 50+ € 18,120 100+ € 17,740 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ € 17,980 10+ € 16,720 25+ € 16,150 50+ € 15,880 100+ € 15,620 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ € 19,950 10+ € 17,460 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ € 21,660 10+ € 18,950 25+ € 18,570 50+ € 18,190 100+ € 17,810 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series |