JTC06 Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 12Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 37,500 5+ € 36,370 10+ € 35,250 50+ € 33,750 100+ € 31,500 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ € 38,740 5+ € 37,380 10+ € 34,930 50+ € 33,300 100+ € 31,800 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ € 48,070 5+ € 42,060 10+ € 34,850 50+ € 34,150 100+ € 33,460 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ € 48,880 5+ € 42,770 10+ € 35,440 50+ € 34,730 100+ € 34,020 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ € 37,580 5+ € 36,260 10+ € 33,880 50+ € 32,290 100+ € 30,850 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ € 48,880 5+ € 42,770 10+ € 35,440 50+ € 34,730 100+ € 34,020 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ € 51,740 5+ € 45,270 10+ € 37,510 50+ € 36,760 100+ € 36,010 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 10+ € 34,400 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ € 51,740 5+ € 45,270 10+ € 37,510 50+ € 36,760 100+ € 36,010 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ € 30,040 5+ € 29,440 10+ € 28,840 25+ € 28,240 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ € 29,320 5+ € 28,730 10+ € 28,150 25+ € 27,560 100+ € 26,970 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ € 26,250 5+ € 25,730 10+ € 25,200 25+ € 24,680 50+ € 24,150 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series |