JCK15 Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 18Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 26,990 5+ € 26,170 10+ € 25,360 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ € 33,030 5+ € 32,040 10+ € 31,050 50+ € 29,730 100+ € 27,740 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ € 31,750 5+ € 27,710 10+ € 26,860 50+ € 25,710 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ € 35,400 5+ € 34,340 10+ € 33,270 50+ € 31,860 100+ € 29,740 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ € 33,570 5+ € 32,570 10+ € 31,550 50+ € 30,210 100+ € 28,200 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 10+ € 28,570 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 10+ € 29,140 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ € 44,550 5+ € 38,980 10+ € 32,300 50+ € 31,650 100+ € 31,010 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ € 43,850 5+ € 38,370 10+ € 31,790 50+ € 31,150 100+ € 30,520 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 10+ € 29,630 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 10+ € 28,570 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 10+ € 29,630 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ € 19,960 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 10+ € 30,550 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ € 31,630 5+ € 31,000 10+ € 30,360 25+ € 29,730 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ € 31,890 5+ € 30,930 10+ € 29,980 25+ € 26,790 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 10+ € 31,770 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 1+ € 28,480 5+ € 27,910 10+ € 27,340 25+ € 26,770 50+ € 26,200 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series |