IK Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 15IK Series Isolated Through Hole DC / DC Converters
The IK series from XP Power offers small package sizes with single output, 0.25 W, isolated DC-DC converters. The IK series offers 1.0kVDC isolation, a -40°C to +85°C operating temperature and is available in an industry standard SIP or DIP package.
- Unregulated single output
- ±10% input range
- Single outputs 3.3 to 24VDC
- SIP4 or DIP8 package
- 1.0kVDC isolation, 3.0kVDC option
- MTBF >1.1 MHrs
- Operating temperature -40°C to +85°C
- Cooling: Convection-cooled
- 3 Year Warranty
- Applications: ITE (Commercial)
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,450 5+ € 6,260 10+ € 6,060 50+ € 5,810 100+ € 5,410 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ € 6,610 5+ € 6,420 10+ € 6,220 50+ € 5,960 100+ € 5,550 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ € 6,610 5+ € 6,420 10+ € 6,220 50+ € 5,960 100+ € 5,550 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ € 6,610 5+ € 6,420 10+ € 6,220 50+ € 5,960 100+ € 5,550 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ € 6,570 5+ € 6,370 10+ € 6,180 50+ € 5,910 100+ € 5,510 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ € 6,450 5+ € 6,260 10+ € 6,060 50+ € 5,810 100+ € 5,410 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ € 6,450 5+ € 6,260 10+ € 6,060 50+ € 5,810 100+ € 5,410 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ € 6,450 5+ € 6,260 10+ € 6,060 50+ € 5,810 100+ € 5,410 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ € 6,610 5+ € 6,420 10+ € 6,220 50+ € 5,960 100+ € 5,550 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ € 6,560 5+ € 6,370 10+ € 6,170 50+ € 5,910 100+ € 5,510 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ € 6,450 5+ € 6,260 10+ € 6,060 50+ € 5,810 100+ € 5,410 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ € 6,450 5+ € 6,260 10+ € 6,060 50+ € 5,810 100+ € 5,410 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ € 5,520 5+ € 5,360 10+ € 5,190 20+ € 4,970 50+ € 4,640 | Najm.: 1 / Večkratnik: 1 | - | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 5V | - | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ € 8,240 5+ € 8,080 10+ € 7,910 20+ € 7,750 50+ € 7,580 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 43.2V | 52.8V | IK Series | |||||
Each | 40+ € 8,240 | Najm.: 40 / Večkratnik: 40 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 43.2V | 52.8V | IK Series |