Isolated Surface Mount DC / DC Converters:
Št. najdenih izdelkov 47Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 2
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,200 5+ € 9,960 10+ € 9,710 50+ € 8,710 100+ € 8,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 2:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 21,190 10+ € 20,850 25+ € 20,280 168+ € 19,560 336+ € 19,170 | Najm.: 1 / Večkratnik: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 2 Output | 38Pins | - | 300mA | 300mA | - | 1.2V | 450mA | 18V | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ € 13,380 5+ € 13,140 10+ € 12,890 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Polni kolut | 25+ € 17,710 | Najm.: 25 / Večkratnik: 25 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | -5V | - | 300mA | - | Unregulated | - | - | 5.7kV | 5V | Fixed | - | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ € 14,630 5+ € 11,940 10+ € 11,060 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ € 17,940 5+ € 17,720 10+ € 17,490 50+ € 16,400 100+ € 15,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 13,090 5+ € 12,990 10+ € 12,890 50+ € 12,790 100+ € 12,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | -5V | - | 300mA | - | Unregulated | - | - | 10.2kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Polni kolut | 25+ € 15,690 75+ € 15,300 | Najm.: 25 / Večkratnik: 25 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | -5V | - | 300mA | - | Unregulated | - | - | 5.7kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
Each | 10+ € 5,300 | Najm.: 10 / Večkratnik: 10 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ € 20,530 | Najm.: 10 / Večkratnik: 10 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 10+ € 11,350 | Najm.: 10 / Večkratnik: 10 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ € 12,430 5+ € 12,160 10+ € 11,880 50+ € 11,330 100+ € 10,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 3:1 | 1W | - | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ € 25,530 5+ € 24,580 10+ € 23,630 50+ € 22,150 100+ € 20,300 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 4:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 16,130 5+ € 16,030 10+ € 15,930 50+ € 15,830 100+ € 15,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | -5V | - | 300mA | - | Unregulated | - | - | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
Each | 1+ € 12,430 5+ € 12,160 10+ € 11,880 50+ € 11,330 100+ € 10,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ € 10,200 5+ € 9,960 10+ € 9,710 50+ € 8,710 100+ € 8,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 2:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | 500V | 5V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 10,200 5+ € 9,960 10+ € 9,710 50+ € 8,710 100+ € 8,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 2:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | 500V | 48V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ € 25,060 5+ € 23,710 10+ € 22,350 50+ € 20,960 100+ € 19,210 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 4:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ € 23,830 5+ € 23,330 10+ € 22,830 50+ € 21,400 100+ € 19,620 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 3:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ € 23,830 5+ € 23,330 10+ € 22,830 50+ € 21,400 100+ € 19,620 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 2:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ € 23,830 5+ € 23,330 10+ € 22,830 50+ € 21,400 100+ € 19,620 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 2:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 14,460 5+ € 14,380 10+ € 14,290 50+ € 14,280 100+ € 13,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | -5V | - | 300mA | - | Unregulated | - | - | 10.2kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 18V | 36V | MGJ6 Series | ||||
Each | 1+ € 25,530 5+ € 24,580 10+ € 23,630 50+ € 22,150 100+ € 20,300 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 4:1 | 3W | - | 2 Output | - | 5V | - | 300mA | -5V | - | 300mA | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 14,550 5+ € 14,260 10+ € 13,970 50+ € 13,680 100+ € 13,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | -5V | - | 300mA | - | Unregulated | - | - | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 10+ € 16,700 | Najm.: 10 / Večkratnik: 10 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series |