TRS 2 Series Isolated Surface Mount DC / DC Converters:
Št. najdenih izdelkov 3948Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,960 5+ € 23,240 10+ € 22,530 50+ € 21,560 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | - | 1.25A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 13,400 5+ € 13,390 10+ € 13,380 | Najm.: 1 / Večkratnik: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | - | 7V | - | - | - | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 3,360 5+ € 3,340 10+ € 3,310 20+ € 3,050 50+ € 2,940 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ € 19,480 5+ € 18,770 | Najm.: 1 / Večkratnik: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | - | 45mA | - | - | -12V | - | - | -45mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ € 12,270 10+ € 11,620 25+ € 11,370 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 41,720 5+ € 36,510 10+ € 30,250 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | - | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ € 2,680 15+ € 2,470 50+ € 2,240 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ € 2,680 15+ € 2,470 50+ € 2,240 150+ € 2,040 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ € 3,060 5+ € 2,980 10+ € 2,900 50+ € 2,820 100+ € 2,760 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ € 8,860 5+ € 7,230 10+ € 6,700 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ € 2,800 5+ € 2,770 10+ € 2,750 50+ € 2,720 100+ € 2,670 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ € 2,860 10+ € 2,710 25+ € 2,520 75+ € 2,360 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ € 7,780 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 3.3V | - | 151mA | - | - | -3.3V | - | - | 151mA | - | - | - | - | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ € 7,090 5+ € 5,780 10+ € 5,360 20+ € 5,250 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 750mW | - | 1 Output | - | 12V | - | 62mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ € 16,610 5+ € 14,180 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ € 16,610 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ € 10,830 5+ € 8,840 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ € 2,810 10+ € 2,680 25+ € 2,490 75+ € 2,330 150+ € 2,140 | Najm.: 1 / Večkratnik: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ € 7,570 5+ € 7,530 10+ € 7,470 20+ € 7,350 50+ € 7,220 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ € 23,290 10+ € 20,490 25+ € 20,050 50+ € 19,720 100+ € 19,400 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ € 7,230 10+ € 6,630 25+ € 6,490 50+ € 6,390 100+ € 6,280 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ € 8,220 10+ € 7,800 25+ € 7,630 50+ € 7,510 100+ € 7,390 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ € 5,450 10+ € 5,060 25+ € 4,950 50+ € 4,870 100+ € 4,790 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 4,000 5+ € 3,480 10+ € 3,390 20+ € 3,330 50+ € 3,270 | Najm.: 1 / Večkratnik: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series |