TES 1 Series Isolated Surface Mount DC / DC Converters:
Št. najdenih izdelkov 22TES 1 Series Isolated Surface Mount DC / DC Converters
With their small footprint these 1Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
- Small SMD package with standard footprint
- Unregulated device
- I/O isolation 1500 VDC
- Single and dual output models
- Operating temperature range ?40°C to +90°C
- Input voltage 5, 12 and 24 VDC
- High efficiency up to 80%
- High accuracy of pin co-planarity
- Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020C
- 3-year product warranty
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,350 5+ € 6,820 10+ € 6,280 50+ € 5,740 100+ € 5,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 5,630 5+ € 5,240 10+ € 4,840 50+ € 4,420 100+ € 4,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 7,210 5+ € 6,690 10+ € 6,160 50+ € 5,630 100+ € 5,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,500 5+ € 6,990 10+ € 6,470 50+ € 5,910 100+ € 5,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 6,550 5+ € 6,050 10+ € 5,550 50+ € 5,080 100+ € 4,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 6,550 5+ € 6,050 10+ € 5,550 50+ € 5,120 100+ € 5,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 8,350 5+ € 7,730 10+ € 7,110 50+ € 6,490 100+ € 6,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,500 5+ € 6,990 10+ € 6,470 50+ € 5,910 100+ € 5,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 7,210 5+ € 6,690 10+ € 6,160 50+ € 5,630 100+ € 5,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 8,350 5+ € 7,730 10+ € 7,110 50+ € 6,490 100+ € 6,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 6,550 5+ € 6,050 10+ € 5,550 50+ € 5,080 100+ € 4,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 6,550 5+ € 6,050 10+ € 5,550 50+ € 5,080 100+ € 4,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ € 6,180 | Najm.: 10 / Večkratnik: 10 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 7,500 5+ € 6,990 10+ € 6,470 50+ € 5,910 100+ € 5,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 7,500 5+ € 6,990 10+ € 6,470 50+ € 5,910 100+ € 5,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ € 5,300 | Najm.: 10 / Večkratnik: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ € 5,300 | Najm.: 10 / Večkratnik: 10 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ € 5,880 | Najm.: 10 / Večkratnik: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 8mm | 7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 10+ € 5,300 | Najm.: 10 / Večkratnik: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ € 5,300 | Najm.: 10 / Večkratnik: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 7,840 10+ € 7,620 25+ € 7,400 50+ € 7,170 100+ € 6,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series |