TDN 3WISM Series Isolated Surface Mount DC / DC Converters:
Št. najdenih izdelkov 25Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 25,390 10+ € 22,220 25+ € 21,780 50+ € 21,330 100+ € 20,890 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 24,860 10+ € 23,120 25+ € 22,620 50+ € 22,250 100+ € 21,890 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 25,830 10+ € 22,600 25+ € 22,150 50+ € 21,700 100+ € 21,240 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 24,860 10+ € 23,120 25+ € 22,620 50+ € 22,250 100+ € 21,890 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ € 24,860 10+ € 23,120 25+ € 22,620 50+ € 22,250 100+ € 21,890 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ € 26,960 10+ € 23,590 25+ € 23,120 50+ € 22,650 100+ € 22,170 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 24,860 10+ € 23,120 25+ € 22,620 50+ € 22,250 100+ € 21,890 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 21,760 25+ € 21,040 50+ € 20,510 100+ € 20,000 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 25,830 10+ € 22,600 25+ € 22,150 50+ € 21,700 100+ € 21,240 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 26,960 10+ € 23,590 25+ € 23,120 50+ € 22,650 100+ € 22,170 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 28,920 10+ € 27,390 25+ € 26,810 50+ € 26,370 100+ € 25,940 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 24,860 10+ € 23,120 25+ € 22,620 50+ € 22,250 100+ € 21,890 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 25,830 10+ € 22,600 25+ € 22,150 50+ € 21,700 100+ € 21,240 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 10+ € 21,580 | Najm.: 10 / Večkratnik: 10 | ITE | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ € 23,750 10+ € 22,130 25+ € 21,660 50+ € 21,310 100+ € 20,960 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 24,860 10+ € 23,120 25+ € 22,620 50+ € 22,250 100+ € 21,890 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ € 26,960 10+ € 23,590 25+ € 23,120 50+ € 22,650 100+ € 22,170 | Najm.: 1 / Večkratnik: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series |