R1M Series Isolated Surface Mount DC / DC Converters:
Št. najdenih izdelkov 27Ogled
Kupec
Inzinir
Proizvajalec
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,480 5+ € 18,770 | Najm.: 1 / Večkratnik: 1 | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ € 18,700 5+ € 18,140 10+ € 17,580 20+ € 17,020 50+ € 16,460 | Najm.: 1 / Večkratnik: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ € 18,700 5+ € 18,140 10+ € 17,580 20+ € 17,020 50+ € 16,460 | Najm.: 1 / Večkratnik: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ € 24,110 5+ € 23,220 10+ € 22,840 20+ € 22,380 | Najm.: 1 / Večkratnik: 1 | Surface Mount DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ € 22,550 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ € 21,210 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 23,440 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ € 19,840 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 16,270 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 19,840 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 1+ € 18,700 5+ € 18,140 10+ € 17,580 20+ € 17,020 50+ € 16,460 | Najm.: 1 / Večkratnik: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ € 22,180 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ € 24,180 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 21,310 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ € 19,200 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 13,450 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ € 19,860 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ € 19,460 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ € 24,300 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 16,280 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ € 18,680 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ € 21,310 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 21,310 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ € 24,180 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ € 21,310 | Najm.: 20 / Večkratnik: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series |