NTV Series Isolated Surface Mount DC / DC Converters:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,140 5+ € 10,090 10+ € 10,020 20+ € 9,850 50+ € 9,670 | Najm.: 1 / Večkratnik: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ € 10,140 5+ € 10,090 10+ € 10,020 20+ € 9,850 50+ € 9,670 | Najm.: 1 / Večkratnik: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ € 10,140 5+ € 10,090 10+ € 10,020 20+ € 9,850 50+ € 9,670 | Najm.: 1 / Večkratnik: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ € 10,140 5+ € 10,090 10+ € 10,020 20+ € 9,850 50+ € 9,670 | Najm.: 1 / Večkratnik: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ € 10,140 5+ € 10,090 10+ € 10,020 20+ € 9,850 50+ € 9,670 | Najm.: 1 / Večkratnik: 1 | ITE | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ € 10,470 5+ € 10,260 10+ € 10,050 20+ € 9,840 50+ € 9,630 | Najm.: 1 / Večkratnik: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series |