MGJ Series Isolated Surface Mount DC / DC Converters:
Št. najdenih izdelkov 13Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 10 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 10 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 10 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 10 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 10 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Najm.: 10 / Večkratnik: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,150 50+ € 6,110 | Najm.: 1 / Večkratnik: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ Series |