Isolated Chassis Mount DC / DC Converters:
Št. najdenih izdelkov 380Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 92,740 5+ € 79,220 10+ € 77,640 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ € 96,580 5+ € 82,500 10+ € 80,850 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ € 48,560 5+ € 42,910 10+ € 38,440 20+ € 37,670 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ € 59,300 5+ € 52,410 10+ € 46,950 20+ € 46,010 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ € 99,990 5+ € 85,410 10+ € 83,700 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ € 69,710 5+ € 69,000 10+ € 68,280 50+ € 58,520 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ € 80,490 5+ € 79,080 10+ € 77,660 50+ € 66,630 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ € 60,840 5+ € 60,180 10+ € 59,520 50+ € 51,010 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ € 62,060 5+ € 61,390 10+ € 60,710 50+ € 52,030 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ € 35,890 5+ € 34,820 10+ € 33,740 50+ € 32,300 100+ € 30,150 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 35,190 5+ € 34,140 10+ € 33,080 50+ € 31,670 100+ € 29,560 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ € 36,210 5+ € 35,130 10+ € 34,040 50+ € 32,590 100+ € 30,420 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 15W | - | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 35,190 5+ € 34,140 10+ € 33,080 50+ € 31,670 100+ € 29,560 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 280,990 | Najm.: 1 / Večkratnik: 1 | Railway | - | 10:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ € 54,000 5+ € 47,730 10+ € 42,750 20+ € 41,900 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | 13.5V | 40W | 3A | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | - | |||||
Each | 1+ € 221,920 5+ € 210,810 10+ € 199,700 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ € 99,990 5+ € 85,410 10+ € 83,700 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 3A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ € 167,470 | Najm.: 1 / Večkratnik: 1 | ITE | - | 2:1 | - | 276W | - | 1 Output | 13.8V | 20A | - | - | Regulated | - | - | Panel | Fixed | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | |||||
Each | 1+ € 68,340 5+ € 67,640 10+ € 66,940 50+ € 57,370 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ € 80,490 5+ € 79,080 10+ € 77,660 50+ € 66,630 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ € 60,840 5+ € 60,180 10+ € 59,520 50+ € 51,010 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ € 68,340 5+ € 67,640 10+ € 66,940 50+ € 57,370 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ € 80,490 5+ € 79,080 10+ € 77,660 50+ € 66,630 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ € 61,090 5+ € 59,260 10+ € 57,430 50+ € 54,980 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ € 40,720 5+ € 40,280 10+ € 39,840 50+ € 34,140 100+ € 33,620 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 6W | - | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series |