RSD-100 Series Isolated Chassis Mount DC / DC Converters:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 70,420 5+ € 68,310 10+ € 66,200 50+ € 61,960 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ € 87,200 5+ € 82,850 10+ € 78,480 50+ € 71,510 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 110V | Panel | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ € 91,580 5+ € 88,830 10+ € 86,080 50+ € 80,580 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ € 72,330 5+ € 69,640 10+ € 68,510 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 110V | Panel | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ € 82,470 5+ € 79,990 10+ € 77,530 50+ € 72,580 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ € 87,200 5+ € 82,850 10+ € 78,480 50+ € 71,510 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 48V | Panel | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ € 72,330 5+ € 69,640 10+ € 68,510 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 48V | Panel | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series |