Isolated Chassis Mount DC / DC Converters:
Št. najdenih izdelkov 902Poiščite ogromno Isolated Chassis Mount DC / DC Converters v Farnell Slovenija. Na zalogi imamo velik izbor Isolated Chassis Mount DC / DC Converters, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Traco Power, Cui, Mean Well, Xp Power & Bel / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 50,890 5+ € 49,360 10+ € 47,830 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ € 80,340 | Najm.: 1 / Večkratnik: 1 | ITE | Enclosed | 2:1 | - | 300W | - | 1 Output | 5V | 60A | - | - | - | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ € 89,110 5+ € 86,430 10+ € 83,770 50+ € 80,200 100+ € 74,850 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ € 67,000 5+ € 64,990 10+ € 62,980 50+ € 60,310 100+ € 56,280 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ € 47,120 5+ € 45,950 10+ € 44,770 | Najm.: 1 / Večkratnik: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | Panel | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ € 157,570 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | - | 271W | - | 1 Output | 24V | 11.3A | - | - | - | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ € 45,580 5+ € 44,210 10+ € 42,850 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ € 157,570 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | - | 270W | - | 1 Output | 12V | 22.5A | - | - | - | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ € 101,760 5+ € 99,210 10+ € 96,680 | Najm.: 1 / Večkratnik: 1 | ITE | Enclosed | 2:1 | - | 202W | - | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ € 38,210 5+ € 37,260 10+ € 36,300 20+ € 35,570 | Najm.: 1 / Večkratnik: 1 | ITE | Enclosed | 2:1 | - | 50.4W | - | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ € 41,480 5+ € 40,240 10+ € 38,990 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ € 40,190 5+ € 38,990 10+ € 37,770 20+ € 37,010 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ € 40,190 5+ € 38,990 10+ € 37,770 20+ € 37,010 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ € 30,330 5+ € 29,570 10+ € 28,820 20+ € 28,240 | Najm.: 1 / Večkratnik: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ € 30,800 | Najm.: 1 / Večkratnik: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 5V | 10A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 6W | - | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Najm.: 1 / Večkratnik: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 24V | 3.2A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ € 216,070 10+ € 198,490 25+ € 194,230 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 48V | Panel | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ € 83,550 10+ € 79,130 25+ € 77,430 50+ € 76,170 100+ € 74,930 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ € 62,210 10+ € 58,920 25+ € 57,650 50+ € 56,710 100+ € 55,790 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ € 65,770 5+ € 63,790 10+ € 61,820 50+ € 59,190 100+ € 55,240 | Najm.: 1 / Večkratnik: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ € 143,950 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ € 121,800 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | - | 202W | - | 1 Output | 24V | 8.4A | - | - | - | 4kV | 110V | Panel | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ € 30,330 5+ € 29,570 10+ € 28,820 20+ € 28,240 | Najm.: 1 / Večkratnik: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 5V | 5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ € 101,140 5+ € 98,110 10+ € 95,070 | Najm.: 1 / Večkratnik: 1 | Railway | Enclosed | 2:1 | - | 150W | - | 1 Output | 5V | 30A | - | - | - | 4kV | 24V | Panel | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series |