brez DDV

High Voltage DC / DC Converters:

Št. najdenih izdelkov 23
Ogled
Kupec
Inzinir
Proizvajalec
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
2565473

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748400

RoHS

Each
1+
€ 232,080
5+
€ 228,600
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
-
Through Hole
-
0V
5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565472

RoHS

Each
1+
€ 231,570
5+
€ 228,090
Najm.: 1 / Večkratnik: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
250V
20mA
20mA
-250V
Through Hole
20mA
0V
250V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2565475
Each
1+
€ 233,280
5+
€ 229,780
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
2kV
5mA
5mA
-
Through Hole
-
0V
2kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748401

RoHS

Each
1+
€ 246,490
5+
€ 242,790
Najm.: 1 / Večkratnik: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565480
Each
1+
€ 403,100
5+
€ 397,050
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
6kV
1.67mA
1.67mA
-
Through Hole
-
0V
6kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565471

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
700mV
15V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748395

RoHS

Each
1+
€ 170,090
5+
€ 167,540
10+
€ 164,990
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748394

RoHS

Each
1+
€ 184,500
5+
€ 181,730
10+
€ 178,970
Najm.: 1 / Večkratnik: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
100V
50mA
50mA
-100V
Through Hole
50mA
0V
100V
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565468

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
200V
50mA
50mA
-
Through Hole
-
0V
200V
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565470

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748396

RoHS

Each
1+
€ 170,090
5+
€ 167,540
10+
€ 164,990
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748398

RoHS

Each
1+
€ 211,900
5+
€ 208,720
Najm.: 1 / Večkratnik: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
1.5kV
3.3mA
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748397

RoHS

Each
1+
€ 197,480
5+
€ 194,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
3kV
3.3mA
3.3mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565469

RoHS

Each
1+
€ 231,570
5+
€ 228,090
Najm.: 1 / Večkratnik: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
100V
50mA
50mA
-100V
Through Hole
50mA
0V
100V
700mV
15V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2748402

RoHS

Each
1+
€ 266,680
5+
€ 262,680
Najm.: 1 / Večkratnik: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
3kV
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565477
Each
1+
€ 255,580
5+
€ 251,750
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
3kV
3.33mA
3.33mA
-
Through Hole
-
0V
3kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565479
Each
1+
€ 296,750
5+
€ 292,300
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
-
Through Hole
-
0V
5kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748399

RoHS

Each
1+
€ 216,230
5+
€ 212,990
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
-
Through Hole
-
0V
4kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565474

RoHS

Each
1+
€ 231,560
5+
€ 228,080
Najm.: 1 / Večkratnik: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
500V
10mA
10mA
-500V
Through Hole
10mA
0V
500V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2565478
Each
1+
€ 276,170
5+
€ 272,030
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
-
Through Hole
-
0V
4kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
4226728

RoHS

Each
1+
€ 233,490
5+
€ 226,480
Najm.: 1 / Večkratnik: 1
Proportional
-
Dual Output
Adjustable
-
10W
-
25mA
-
-
Through Hole
-
0V
200V
0V
12V
-
F Series
-
-
-
-
-
4226729

RoHS

Each
1+
€ 179,910
5+
€ 176,310
10+
€ 172,710
Najm.: 1 / Večkratnik: 1
Proportional
-
Positive Output
Adjustable
-
10W
-
1mA
-
-
Through Hole
-
0V
10kV
0V
15V
-
F Series
-
-
-
-
-
1–23 od skupnega števila izdelkov: 23
od skupaj strani: 1

vodilnih proizvajalcev

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account