High Voltage DC / DC Converters:
Št. najdenih izdelkov 14Ogled
Kupec
Inzinir
Proizvajalec
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 212,710 5+ € 209,520 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | Through Hole | 0V | 1kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
Each | 1+ € 144,090 5+ € 141,930 10+ € 139,770 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 672,650 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 30mA | - | Through Hole | 0V | 1kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 142,370 5+ € 140,230 10+ € 138,100 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Surface Mount | 0V | 1kV | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 144,090 5+ € 141,930 10+ € 139,770 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 165,460 5+ € 162,970 10+ € 160,490 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1kV | 500µA | 500µA | Through Hole | 0V | 1kV | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 295,500 5+ € 291,070 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 1mA | - | Through Hole | 0V | 1kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ € 118,200 5+ € 116,430 10+ € 114,660 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1kV | 1.5mA | 1.5mA | Through Hole | 0V | 1kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 170,090 5+ € 167,540 10+ € 164,990 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | Through Hole | 0V | 1kV | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ € 252,250 5+ € 248,470 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 1mA | - | Through Hole | 0V | 1kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
Each | 1+ € 165,460 5+ € 162,970 10+ € 160,490 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1kV | 500µA | 500µA | Through Hole | 0V | 1kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 142,900 5+ € 140,760 10+ € 138,610 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 1kV | 3mA | 3mA | Through Hole | 0V | 1kV | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 211,620 5+ € 205,270 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 1mA | - | Through Hole | 0V | 1kV | 700mV | 5V | - | A Series | - | - | - | - | - | |||||
Each | 1+ € 141,090 5+ € 136,850 10+ € 132,620 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 1.5mA | - | Through Hole | 0V | 1kV | 700mV | 12V | - | G Series | - | - | - | - | - |