High Voltage DC / DC Converters:
Št. najdenih izdelkov 45Ogled
Kupec
Inzinir
Proizvajalec
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565533 | Each | 1+ € 340,560 5+ € 335,450 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -5kV | 100µA | 100µA | - | Through Hole | - | 0V | -5kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 208,200 5+ € 205,080 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1.5kV | 333µA | 333µA | - | Through Hole | - | 0V | 1.5kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 136,510 5+ € 134,460 10+ € 132,410 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 136,510 5+ € 134,460 10+ € 132,410 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565530 | Each | 1+ € 273,000 5+ € 268,900 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -3kV | 167µA | 167µA | - | Through Hole | - | 0V | -3kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 136,510 5+ € 134,460 10+ € 132,410 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 500V | 1mA | 1mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565516 | Each | 1+ € 379,170 5+ € 373,480 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -10kV | 50µA | 50µA | - | Through Hole | - | 0V | -10kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565515 | Each | 1+ € 379,170 5+ € 373,480 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 10kV | 50µA | 50µA | - | Through Hole | - | 0V | 10kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 111,680 5+ € 110,010 10+ € 108,330 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 250V | 2mA | 2mA | - | Through Hole | - | 0V | 250V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565532 | Each | 1+ € 340,560 5+ € 335,450 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 5kV | 100µA | 100µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 111,680 5+ € 110,010 10+ € 108,330 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 200V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 200V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 165,460 5+ € 162,970 10+ € 160,490 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1kV | 500µA | 500µA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 143,390 5+ € 141,240 10+ € 139,090 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 500V | 1mA | 1mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 111,680 5+ € 110,010 10+ € 108,330 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 150V | 3.333mA | 3.333mA | - | Through Hole | - | 0V | 150V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 143,390 5+ € 141,240 10+ € 139,090 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | - | Adjustable | 500mW | 500mW | 200V | 1.25mA | 1.25mA | -200V | Through Hole | 1.25mA | 0V | 200V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565526 | Each | 1+ € 242,670 5+ € 239,030 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -2kV | 250µA | 250µA | - | Through Hole | - | 0V | -2kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 189,090 5+ € 186,090 10+ € 183,180 50+ € 177,630 100+ € 172,410 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -1.5kV | 333µA | 333µA | - | Through Hole | - | 0V | -1.5kV | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565524 | Each | 1+ € 242,670 5+ € 239,030 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 2kV | 250µA | 250µA | - | Through Hole | - | 0V | 2kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565534 | Each | 1+ € 354,360 5+ € 349,050 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 6kV | 83µA | 83µA | - | Through Hole | - | 0V | 6kV | 700mV | 5V | Q Series | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | ||||
Each | 1+ € 118,570 5+ € 116,790 10+ € 115,010 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 250V | 2mA | 2mA | - | Through Hole | - | 0V | 250V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 111,680 5+ € 110,010 10+ € 108,330 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 100V | 5mA | 5mA | - | Through Hole | - | 0V | 100V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 118,700 5+ € 116,920 10+ € 115,140 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 400V | 1.25mA | 1.25mA | - | Through Hole | - | 0V | 400V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 111,680 5+ € 110,010 10+ € 108,330 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 200V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 200V | 700mV | 24V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 173,720 5+ € 171,120 10+ € 168,510 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | - | Adjustable | 500mW | 500mW | 50V | 5mA | 5mA | -50V | Through Hole | 5mA | 0V | 50V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 136,510 5+ € 134,460 10+ € 132,410 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 400V | 1.25mA | 1.25mA | - | Through Hole | - | 0V | 400V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm |