High Voltage DC / DC Converters:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -100V | 15mA | 15mA | Through Hole | 0V | -100V | 700mV | 12V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 134,120 5+ € 132,100 10+ € 130,090 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 200V | 15mA | 15mA | Through Hole | 0V | 200V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 118,200 5+ € 116,430 10+ € 114,100 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 100V | 15mA | 15mA | Through Hole | 0V | 100V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 100V | 15mA | 15mA | Through Hole | 0V | 100V | 700mV | 12V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm |