High Voltage DC / DC Converters:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 212,710 5+ € 209,520 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
Each | 1+ € 99,500 5+ € 98,010 10+ € 96,510 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 100V | 10mA | 10mA | - | Surface Mount | - | 0V | 100V | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 170,090 5+ € 167,540 10+ € 164,990 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | - | Through Hole | - | 0V | 1kV | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ € 231,560 5+ € 228,080 | Najm.: 1 / Večkratnik: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 500V | 10mA | 10mA | -500V | Through Hole | 10mA | 0V | 500V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm |