brez DDV

High Voltage DC / DC Converters:

Št. najdenih izdelkov 9
Ogled
Kupec
Inzinir
Proizvajalec
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
2565473

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
Through Hole
0V
1kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565475
Each
1+
€ 233,280
5+
€ 229,780
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
2kV
5mA
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565480
Each
1+
€ 403,100
5+
€ 397,050
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
6kV
1.67mA
1.67mA
Through Hole
0V
6kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565471

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
Through Hole
0V
500V
700mV
15V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565468

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
200V
50mA
50mA
Through Hole
0V
200V
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565470

RoHS

Each
1+
€ 212,710
5+
€ 209,520
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
Through Hole
0V
500V
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565477
Each
1+
€ 255,580
5+
€ 251,750
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
3kV
3.33mA
3.33mA
Through Hole
0V
3kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565479
Each
1+
€ 296,750
5+
€ 292,300
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
Through Hole
0V
5kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565478
Each
1+
€ 276,170
5+
€ 272,030
Najm.: 1 / Večkratnik: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
Through Hole
0V
4kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
1–9 od skupnega števila izdelkov: 9
od skupaj strani: 1

vodilnih proizvajalcev

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account