High Voltage DC / DC Converters:
Št. najdenih izdelkov 682Poiščite ogromno High Voltage DC / DC Converters v Farnell Slovenija. Na zalogi imamo velik izbor High Voltage DC / DC Converters, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Ultravolt / Advanced Energy, Xp Power & Siemens.
Ogled
Kupec
Inzinir
Proizvajalec
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 159,560 5+ € 156,360 10+ € 153,170 50+ € 149,990 100+ € 146,800 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.37mA | - | - | Through Hole | - | 0V | 4kV | 700mV | 12V | - | G Series | - | - | - | - | - | |||||
Each | 1+ € 227,540 5+ € 224,130 10+ € 220,720 50+ € 213,890 100+ € 207,060 | Najm.: 1 / Večkratnik: 1 | - | - | Positive Output | Adjustable | - | 250W | - | 5A | - | - | Chassis | - | 14V | 16V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 600,360 5+ € 591,350 10+ € 582,350 50+ € 564,340 100+ € 546,330 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | 0V | -200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 904,040 5+ € 890,480 10+ € 876,920 50+ € 738,950 100+ € 715,380 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | -3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 665,310 5+ € 655,330 10+ € 645,350 50+ € 543,820 100+ € 526,470 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 85.7mA | - | - | Through Hole | - | - | -350V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 130,460 5+ € 128,390 10+ € 126,380 50+ € 122,550 100+ € 118,950 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.25mA | - | - | Through Hole | - | 0V | 400V | 700mV | 24V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ € 990,140 5+ € 975,290 10+ € 960,430 50+ € 809,330 100+ € 783,500 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 7.5mA | - | - | Through Hole | - | 0V | 4kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 665,310 5+ € 655,330 10+ € 645,350 50+ € 543,820 100+ € 526,470 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | - | 200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 904,040 5+ € 890,480 10+ € 876,920 50+ € 738,950 100+ € 715,380 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | 3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 113,610 5+ € 111,810 10+ € 110,060 50+ € 106,720 100+ € 103,590 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 2.5mA | - | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ € 130,460 5+ € 128,390 10+ € 126,380 50+ € 122,550 100+ € 118,950 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.11mA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 199,700 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 100V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 253,680 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 150V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 262,830 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 600V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 277,690 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 50V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 256,150 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
Each | 1+ € 115,810 | Najm.: 1 / Večkratnik: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
2565530 | Each | 1+ € 285,900 5+ € 281,610 10+ € 277,320 50+ € 233,690 100+ € 226,230 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -3kV | 167µA | 167µA | - | Through Hole | - | 0V | -3kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 142,960 5+ € 140,820 10+ € 138,670 50+ € 116,850 100+ € 113,130 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 500V | 1mA | 1mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565375 | Each | 1+ € 303,600 5+ € 299,040 10+ € 294,490 50+ € 248,150 100+ € 240,240 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
2565430 | Each | 1+ € 313,980 5+ € 309,270 10+ € 304,570 50+ € 256,650 100+ € 248,470 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 500µA | - | - | Through Hole | - | 0V | 2kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | ||||
2565516 | Each | 1+ € 397,090 5+ € 391,130 10+ € 385,180 50+ € 324,570 100+ € 314,220 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -10kV | 50µA | 50µA | - | Through Hole | - | 0V | -10kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565515 | Each | 1+ € 397,090 5+ € 391,130 10+ € 385,180 50+ € 324,570 100+ € 314,220 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 10kV | 50µA | 50µA | - | Through Hole | - | 0V | 10kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 309,470 5+ € 304,820 10+ € 300,180 50+ € 252,960 100+ € 244,880 | Najm.: 1 / Večkratnik: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | -1kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ € 222,760 5+ € 219,420 10+ € 216,080 50+ € 182,090 100+ € 176,270 | Najm.: 1 / Večkratnik: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 500V | 20mA | 20mA | - | Through Hole | - | 0V | 500V | 700mV | 15V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm |