brez DDV

DC / DC Non Isolated Board Mount Converters - Fixed Output:

Št. najdenih izdelkov 2
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
3407152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Narezan trak
1+
€ 1,420
10+
€ 1,150
Najm.: 1 / Večkratnik: 1
ITE & Industrial
Step Down, Module
2.5V
5.5V
1 Output
2.5V
SMD
8Pins
1A
Fixed
1A
Surface Mount Device
3MHz
2.5V
5.5V
105°C
2.5mm
2mm
1.04mm
PicoBK MYRGP-B Series
3407152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ponovno navijanje
Možnosti pakiranja
10+
€ 1,150
Najm.: 10 / Večkratnik: 1
ITE & Industrial
Step Down, Module
2.5V
5.5V
1 Output
2.5V
SMD
8Pins
1A
Fixed
1A
Surface Mount Device
3MHz
2.5V
5.5V
105°C
2.5mm
2mm
1.04mm
PicoBK MYRGP-B Series
1–2 od skupnega števila izdelkov: 2
od skupaj strani: 1

vodilnih proizvajalcev

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account