DC / DC Non Isolated Board Mount Converters - Fixed Output:
Št. najdenih izdelkov 273Poiščite ogromno DC / DC Non Isolated Board Mount Converters - Fixed Output v Farnell Slovenija. Na zalogi imamo velik izbor DC / DC Non Isolated Board Mount Converters - Fixed Output, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices.
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,090 5+ € 16,460 10+ € 16,190 20+ € 15,870 50+ € 15,540 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 6,550 5+ € 6,350 10+ € 6,150 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6.5W | 6.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 8,820 20+ € 8,550 50+ € 8,300 | Najm.: 10 / Večkratnik: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 9,580 5+ € 9,110 10+ € 8,820 20+ € 8,550 50+ € 8,300 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ € 6,370 5+ € 6,180 10+ € 5,990 20+ € 5,510 | Najm.: 1 / Večkratnik: 1 | ITE | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ € 6,340 5+ € 5,700 10+ € 5,590 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 11V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ € 87,180 5+ € 74,470 10+ € 72,980 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 140,400 | Najm.: 1 / Večkratnik: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ € 45,700 5+ € 40,390 10+ € 36,180 20+ € 35,460 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 165,710 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 55,910 5+ € 49,410 10+ € 44,260 20+ € 43,370 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 3,890 10+ € 3,610 25+ € 3,490 50+ € 3,430 100+ € 3,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ € 9,680 5+ € 9,590 10+ € 9,500 50+ € 9,060 100+ € 8,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 59,000 5+ € 51,630 10+ € 42,780 50+ € 38,350 | Najm.: 1 / Večkratnik: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ € 8,060 5+ € 7,820 10+ € 7,580 50+ € 7,250 100+ € 6,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 10,650 5+ € 10,250 10+ € 10,090 20+ € 9,890 50+ € 9,690 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ € 8,060 5+ € 7,820 10+ € 7,580 50+ € 7,250 100+ € 6,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 10,310 5+ € 9,770 10+ € 9,450 50+ € 8,960 100+ € 8,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ € 9,070 5+ € 8,800 10+ € 8,620 50+ € 8,450 100+ € 8,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.6W | 7.2V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 14V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ € 7,670 5+ € 7,380 10+ € 7,320 50+ € 7,250 100+ € 7,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Module | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
3123123 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,620 10+ € 1,790 25+ € 1,730 50+ € 1,670 100+ € 1,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Step Down | 2.3V | 4.8V | 1 Output | - | 1.2V | µSIP | - | 8Pins | - | 600mA | Fixed | 600mA | Surface Mount Device | 6MHz | 2.3V | 4.8V | - | 85°C | 2.95mm | 1mm | - | 2.35mm | MicroSiP Series | |||
Each | 1+ € 8,690 5+ € 8,360 10+ € 8,230 50+ € 8,060 100+ € 7,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Module | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 12.8V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 14,710 10+ € 13,980 25+ € 13,690 50+ € 13,480 100+ € 13,280 | Najm.: 1 / Večkratnik: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |