DC / DC Non Isolated Board Mount Converters - Fixed Output:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,780 10+ € 1,610 25+ € 1,580 50+ € 1,490 100+ € 1,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Step Down, Module | - | - | 1 Output | 3.3V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,550 500+ € 1,370 | Najm.: 100 / Večkratnik: 1 | - | Step Down, Module | - | - | 1 Output | 1.8V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,400 500+ € 1,260 | Najm.: 100 / Večkratnik: 1 | - | Step Down, Module | - | - | 1 Output | 3.3V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,180 10+ € 1,930 25+ € 1,720 50+ € 1,640 100+ € 1,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Step Down, Module | - | - | 1 Output | 1.8V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Polni kolut | 3000+ € 1,080 | Najm.: 3000 / Večkratnik: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 1.2V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Polni kolut | 3000+ € 1,080 | Najm.: 3000 / Večkratnik: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 2.5V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series |