DC / DC Non Isolated Board Mount Converters - Fixed Output:
Št. najdenih izdelkov 263Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 8,820 20+ € 8,550 50+ € 8,300 | Najm.: 10 / Večkratnik: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 9,580 5+ € 9,110 10+ € 8,820 20+ € 8,550 50+ € 8,300 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ € 23,520 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Each | 1+ € 87,180 5+ € 74,470 10+ € 72,980 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 140,400 | Najm.: 1 / Večkratnik: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ € 45,700 5+ € 40,390 10+ € 36,180 20+ € 35,460 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 165,710 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 55,910 5+ € 49,410 10+ € 44,260 20+ € 43,370 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 4,890 5+ € 4,270 10+ € 4,140 20+ € 4,010 50+ € 3,870 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ € 9,960 10+ € 9,430 25+ € 9,230 50+ € 9,080 100+ € 8,930 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 59,000 5+ € 51,630 10+ € 42,780 50+ € 38,350 | Najm.: 1 / Večkratnik: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ € 10,030 5+ € 9,730 10+ € 9,430 50+ € 9,030 100+ € 8,420 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 8,990 10+ € 7,300 30+ € 7,170 100+ € 7,030 250+ € 6,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | |||||
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 10,650 5+ € 10,250 10+ € 10,090 20+ € 9,890 50+ € 9,690 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ € 9,840 5+ € 9,550 10+ € 9,260 50+ € 8,870 100+ € 8,270 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 10,510 5+ € 9,480 10+ € 9,330 20+ € 9,160 50+ € 8,980 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ € 7,000 10+ € 5,710 30+ € 5,610 100+ € 5,510 250+ € 5,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ € 17,090 5+ € 16,460 10+ € 16,190 20+ € 15,870 50+ € 15,540 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ € 6,450 10+ € 5,250 30+ € 5,160 100+ € 5,060 | Najm.: 1 / Večkratnik: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17905 Series | |||||
Each | 1+ € 9,910 10+ € 8,970 30+ € 8,550 100+ € 7,420 250+ € 7,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17634 Series | |||||
Each | 1+ € 10,560 5+ € 9,600 10+ € 9,310 20+ € 9,010 50+ € 8,700 | Najm.: 1 / Večkratnik: 1 | - | Module | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series |