R-78AA Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Št. najdenih izdelkov 2Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,510 5+ € 9,480 10+ € 9,330 20+ € 9,160 50+ € 8,980 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | 8.8mm | R-78AA Series | |||||
Each | 1+ € 11,400 5+ € 10,540 10+ € 10,340 20+ € 9,970 50+ € 9,470 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 32V | 9.4mm | 15.3mm | 8.8mm | R-78AA Series |