MAXM17904 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Št. najdenih izdelkov 2Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,230 10+ € 5,060 30+ € 4,970 100+ € 4,880 250+ € 4,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17904 Series | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 4,120 | Najm.: 2500 / Večkratnik: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17904 Series |