LTM4650A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 84,580 10+ € 72,410 90+ € 66,610 180+ € 65,280 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | LGA | 5.5V | 144Pins | 50A | 25A | Adjustable | 4.5V | 16V | 4.41mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650A Series | |||||
Each | 1+ € 84,250 10+ € 81,910 90+ € 74,490 180+ € 73,000 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | BGA | 5.5V | 144Pins | 50A | 25A | Adjustable | 4.5V | 16V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650A Series | |||||
Each | 1+ € 92,520 10+ € 88,070 90+ € 79,680 180+ € 78,090 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | BGA | 5.5V | 144Pins | 50A | 25A | Adjustable | 4.5V | 16V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650A Series |